
C2065A.12.03 | |
|---|---|
DigiKey Part Number | C2065R-100-ND |
Manufacturer | |
Manufacturer Product Number | C2065A.12.03 |
Description | HOOK-UP STRND 16AWG RED 100' |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 Red 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.092" (2.34mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1007/1569, ASTM B-33 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.472.85000 | kr.472.85 |
| 5 | kr.386.89600 | kr.1,934.48 |
| 10 | kr.300.91800 | kr.3,009.18 |
| Unit Price without VAT: | kr.472.85000 |
|---|---|
| Unit Price with VAT: | kr.591.06250 |






