
C2003A.11.06 | |
|---|---|
DigiKey Part Number | C2003G-50-ND |
Manufacturer | |
Manufacturer Product Number | C2003A.11.06 |
Description | HOOK-UP SOLID 24AWG 300V GRN 50' |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire Solid Green 300V 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.052" (1.32mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 50.00' (15.24m) | |
Voltage | 300V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1007/1569, ASTM B-33 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.75.01000 | kr.75.01 |
| 5 | kr.61.36400 | kr.306.82 |
| 10 | kr.47.73100 | kr.477.31 |
| Unit Price without VAT: | kr.75.01000 |
|---|---|
| Unit Price with VAT: | kr.93.76250 |









