C1352 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1352A.30.10

DigiKey Part Number
C1352G-1000-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C1352A.30.10
Description
MULTI-PAIR 4CON 22AWG GRAY
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4 (2 Pair Twisted) Conductor Multi-Pair Cable Gray 22 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
4 (2 Pair Twisted)
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.160" (4.06mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Gray
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0200" (0.508mm)
Conductor Insulation
Polypropylene (PP)
Shield Material
Flexfoil®
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43.000
Factory Stock: 28.000
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.2.91250kr.2,912.50
2.000kr.2.76837kr.5,536.74
3.000kr.2.68679kr.8,060.37
5.000kr.2.58679kr.12,933.95
7.000kr.2.52255kr.17,657.85
10.000kr.2.45582kr.24,558.20
25.000kr.2.34184kr.58,546.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.91250
Unit Price with VAT:kr.3.64063
Alternate Length
MULTI-PAIR 4COND 22AWG GRAY 100'
In-Stock: 23
Unit Price: kr.419.57000
MULTI-PAIR 4COND 22AWG GRAY
In-Stock: 3000
Unit Price: kr.3.06272
MULTI-PAIR 4CON 22AWG GRAY 1000'
In-Stock: 0
Unit Price: kr.1,875.26000