C1352A.21.10 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Alpha Wire
In Stock: 40
Unit Price: kr.3,517.97000
Datasheet

Parametric Equivalent


Encore Wire
In Stock: 35.000
Unit Price: kr.2.86283
Datasheet

Parametric Equivalent


Encore Wire
In Stock: 12.000
Unit Price: kr.2.73799
Datasheet
4 (2 Pair Twisted) Conductor Multi-Pair Cable Gray 22 AWG Foil 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1352A.21.10

DigiKey Part Number
C1352-1000-ND
Manufacturer
Manufacturer Product Number
C1352A.21.10
Description
MULTI-PAIR 4CON 22AWG GRAY 1000'
Customer Reference
Detailed Description
4 (2 Pair Twisted) Conductor Multi-Pair Cable Gray 22 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1000.0' (304.8m)
Mfr
Jacket Color
Gray
Part Status
Obsolete
Features
Drain Wire
Cable Type
Voltage
300 V
Number of Conductors
4 (2 Pair Twisted)
Operating Temperature
-20°C ~ 80°C
Wire Gauge
Usage
Communication, Control
Conductor Strand
7/30
Jacket (Insulation) Thickness
0.0200" (0.508mm)
Conductor Material
Copper, Tinned
Conductor Insulation
Polypropylene (PP)
Jacket (Insulation) Material
Shield Material
Flexfoil®
Jacket (Insulation) Diameter
0.160" (4.06mm)
Shield Coverage
100%
Shield Type
Foil
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2466C SL001Alpha Wire40A131-1000-NDkr.3,517.97000Direct
C1352A.30.10Encore Wire35.000C1352G-1000-NDkr.2.86283Parametric Equivalent
C1352A.41.10Encore Wire12.000C1352A-1000-NDkr.2.73799Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
MULTI-PAIR 4COND 22AWG GRAY 100'
In-Stock: 1
Unit Price: kr.400.75000
MULTI-PAIR 4COND 22AWG GRAY
In-Stock: 18000
Unit Price: kr.2.87570
MULTI-PAIR 4CON 22AWG GRAY
In-Stock: 35000
Unit Price: kr.2.86283