MFR Recommended
MFR Recommended
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| C1321.21.01 | |
|---|---|
| DigiKey Part Number | C1321B-1000-ND | 
| Manufacturer | |
| Manufacturer Product Number | C1321.21.01 | 
| Description | TEST LEAD 18AWG BLACK 1000' | 
| Customer Reference | |
| Detailed Description | 18 AWG Test Lead Wire 65/36 Black 5000V 1000.0' (304.8m) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Discontinued at Digi-Key | |
| Cable Type | ||
| Wire Gauge | ||
| Conductor Strand | 65/36 | |
| Conductor Material | ||
| Jacket (Insulation) Material | ||
| Jacket (Insulation) Diameter | 0.145" (3.68mm) | |
| Jacket (Insulation) Thickness | 0.045" (1.14mm) | |
| Length | 1000.0' (304.8m) | |
| Voltage | 5000V | |
| Operating Temperature | -40°C ~ 90°C | |
| Jacket Color | ||
| Ratings | ASTM B-33 | |
| Features | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1,435.07000 | kr.1,435.07 | 
| Unit Price without VAT: | kr.1,435.07000 | 
|---|---|
| Unit Price with VAT: | kr.1,793.83750 | 


 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark