
C1178.21.01 | |
|---|---|
DigiKey Part Number | C1178-50-ND |
Manufacturer | |
Manufacturer Product Number | C1178.21.01 |
Description | CABLE COAXIAL RG-58A 20AWG 50' |
Customer Reference | |
Detailed Description | Coaxial Cable 20 AWG (0.48mm²) RG-58A 50.0' (15.24m) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Prysmian Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | Coaxial | |
Cable Group | RG-58A | |
Wire Gauge | 20 AWG (0.48mm²) | |
Conductor Strand | 19 Strands / 33 AWG | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.195" (4.95mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | 50.0' (15.24m) | |
Jacket Color | Black | |
Usage | Network, RF Signal | |
Features | - | |
Conductor Material | Copper, Tinned | |
Dielectric Material | Solid Polyethylene (PE) | |
Dielectric Diameter | 0.116" (2.95mm) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 95% | |
VoP, Velocity of Propagation | 66.0 | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.318.24000 | kr.318.24 |
| 5 | kr.260.37400 | kr.1,301.87 |
| Unit Price without VAT: | kr.318.24000 |
|---|---|
| Unit Price with VAT: | kr.397.80000 |



