
C0765A.12.10 | |
|---|---|
DigiKey Part Number | W510-100-ND |
Manufacturer | |
Manufacturer Product Number | C0765A.12.10 |
Description | CABLE 10CON 22AWG GRAY SHLD 100' |
Customer Reference | |
Detailed Description | 10 Conductor Multi-Conductor Cable Gray 22 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Number of Conductors | 10 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Annealed Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.269" (6.83mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | ASTM B-33 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,461.63000 | kr.1,461.63 |
| 5 | kr.1,195.90800 | kr.5,979.54 |
| 10 | kr.930.15500 | kr.9,301.55 |
| Unit Price without VAT: | kr.1,461.63000 |
|---|---|
| Unit Price with VAT: | kr.1,827.03750 |



