C0747A.xx.10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0747A.41.10

DigiKey Part Number
W420-1000-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C0747A.41.10
Description
CABLE 20COND 24AWG GRAY SHLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
20 Conductor Multi-Conductor Cable Gray 24 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
20
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.303" (7.70mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Gray
Ratings
UL Style 2464
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Usage
Computer
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Flexfoil®
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.000
Factory Stock: 25.000
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1.000kr.11.29568kr.11,295.68
2.000kr.10.72589kr.21,451.78
3.000kr.10.40318kr.31,209.54
5.000kr.10.04920kr.50,246.00
Manufacturers Standard Package
Unit Price without VAT:kr.11.29568
Unit Price with VAT:kr.14.11960
Alternate Length
CABLE 20CON 24AWG GRAY SHLD 100'
In-Stock: 5
Unit Price: kr.2,437.76000
CABLE 20CON 24AWG GRAY SHLD 500'
In-Stock: 0
Unit Price: kr.6,964.29000