


C0433A.21.10 | |
---|---|
DigiKey Part Number | C0433-1000-ND |
Manufacturer | |
Manufacturer Product Number | C0433A.21.10 |
Description | CABLE 2COND 20AWG GRAY |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 20 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Annealed Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.206" (5.23mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | ASTM B-33 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0370" (0.940mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1,925.70000 | kr.1,925.70 |
2 | kr.1,831.26500 | kr.3,662.53 |
3 | kr.1,777.81333 | kr.5,333.44 |
5 | kr.1,731.73800 | kr.8,658.69 |
Unit Price without VAT: | kr.1,925.70000 |
---|---|
Unit Price with VAT: | kr.2,407.12500 |