
89013.35.05 | |
|---|---|
DigiKey Part Number  | C89013Y-250-ND  | 
Manufacturer  | Encore Wire  | 
Manufacturer Product Number  | 89013.35.05  | 
Description  | CABLE 3COND 16AWG YELLOW  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 3 Conductor Multi-Conductor Cable Yellow 16 AWG 250.0' (76.2m)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Spool  | |
Part Status  | Active  | |
Cable Type  | ||
Number of Conductors  | 3  | |
Wire Gauge  | ||
Conductor Strand  | 26/30  | |
Conductor Material  | Copper, Bare  | |
Jacket (Insulation) Material  | ||
Jacket (Insulation) Diameter  | 0.338" (8.59mm)  | |
Shield Type  | -  | |
Length  | 250.0' (76.2m)  | |
Jacket Color  | Yellow  | |
Ratings  | -  | |
Features  | Oil Resistant  | |
Voltage  | 300 V  | |
Operating Temperature  | -50°C ~ 105°C  | |
Usage  | Cord and Cordset  | |
Jacket (Insulation) Thickness  | 0.0300" (0.762mm)  | |
Conductor Insulation  | Thermoplastic Elastomer (TPE)  | |
Shield Material  | -  | |
Shield Coverage  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | kr.5.69780 | kr.1,424.45 | 
| 500 | kr.5.41862 | kr.2,709.31 | 
| 750 | kr.5.26072 | kr.3,945.54 | 
| 1.250 | kr.5.06706 | kr.6,333.82 | 
| 1.750 | kr.4.94274 | kr.8,649.80 | 
| 2.500 | kr.4.81362 | kr.12,034.05 | 
| 6.250 | kr.4.49406 | kr.28,087.88 | 
| 12.500 | kr.4.32208 | kr.54,026.00 | 
| Unit Price without VAT: | kr.5.69780 | 
|---|---|
| Unit Price with VAT: | kr.7.12225 | 




















