
76843.38.02 | |
|---|---|
DigiKey Part Number | C76843W-50-ND |
Manufacturer | |
Manufacturer Product Number | 76843.38.02 |
Description | HOOK-UP STRND 8AWG WHITE 50' |
Customer Reference | |
Detailed Description | 8 AWG Hook-Up Wire 19/0.0295" White 600V 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0295" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.242" (6.15mm) | |
Jacket (Insulation) Thickness | 0.045" (1.14mm) | |
Length | 50.00' (15.24m) | |
Voltage | 600V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1336, ASTM B-8 | |
Features | - | |
Base Product Number |



