
| 76843.38.02 | |
|---|---|
| DigiKey Part Number | C76843W-100-ND | 
| Manufacturer | |
| Manufacturer Product Number | 76843.38.02 | 
| Description | HOOK-UP STRND 8AWG WHITE 100' | 
| Customer Reference | |
| Detailed Description | 8 AWG Hook-Up Wire 19/0.0295" White 600V 100.0' (30.5m) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Discontinued at Digi-Key | |
| Cable Type | ||
| Wire Gauge | ||
| Conductor Strand | 19/0.0295" | |
| Conductor Material | ||
| Jacket (Insulation) Material | ||
| Jacket (Insulation) Diameter | 0.242" (6.15mm) | |
| Jacket (Insulation) Thickness | 0.045" (1.14mm) | |
| Length | 100.0' (30.5m) | |
| Voltage | 600V | |
| Operating Temperature | -20°C ~ 105°C | |
| Jacket Color | ||
| Ratings | UL Style 1336, ASTM B-8 | |
| Features | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1,029.38000 | kr.1,029.38 | 
| 5 | kr.842.18800 | kr.4,210.94 | 
| 10 | kr.655.04000 | kr.6,550.40 | 
| Unit Price without VAT: | kr.1,029.38000 | 
|---|---|
| Unit Price with VAT: | kr.1,286.72500 | 


 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark