White Hook-Up Stranded Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76843.38.02

DigiKey Part Number
C76843W-500-ND
Manufacturer
Manufacturer Product Number
76843.38.02
Description
HOOK-UP STRND 8AWG WHITE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8 AWG Hook-Up Wire 19/0.0295" White 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0295"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.242" (6.15mm)
Jacket (Insulation) Thickness
0.045" (1.14mm)
Length
500.0' (152.4m)
Voltage
600V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1336, ASTM B-8
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.2.89664kr.1,448.32
1.000kr.2.75462kr.2,754.62
1.500kr.2.67426kr.4,011.39
2.500kr.2.57574kr.6,439.35
3.500kr.2.51247kr.8,793.65
5.000kr.2.44678kr.12,233.90
12.500kr.2.28419kr.28,552.38
25.000kr.2.20712kr.55,178.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.89664
Unit Price with VAT:kr.3.62080
Alternate Color
HOOK-UP STRND 8AWG BLACK
In-Stock: 118
Unit Price: kr.2,840.26000
HOOK-UP STRND 8AWG 600V RED
In-Stock: 500
Unit Price: kr.5.52588
HOOK-UP STRND 8AWG ORANGE
In-Stock: 0
Unit Price: kr.2.89664
HOOK-UP STRND 8AWG YELLOW
In-Stock: 0
Unit Price: kr.4.10022
HOOK-UP STRND 8AWG GREEN
In-Stock: 0
Unit Price: kr.2.89664
Alternate Length
HOOK-UP STRND 8AWG WHITE 100'
In-Stock: 3
Unit Price: kr.1,029.38000
HOOK-UP STRND 8AWG WHITE 50'
In-Stock: 0
Unit Price: