12 AWG Hook-Up Wire 19/0.0185" Pink 600V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76822.R8.13

DigiKey Part Number
76822.R8.13-ND
Manufacturer
Manufacturer Product Number
76822.R8.13
Description
HOOK-UP STRND 12AWG PINK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12 AWG Hook-Up Wire 19/0.0185" Pink 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0185"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.155" (3.94mm)
Jacket (Insulation) Thickness
0.031" (0.80mm)
Length
500.0' (152.4m)
Voltage
600V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1015/1335, ASTM B-8
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1.000kr.1.13650kr.1,136.50
Unit Price without VAT:kr.1.13650
Unit Price with VAT:kr.1.42063
Alternate Color
CABLE 15CON 20AWG GRAY SHLD
In-Stock: 6000
Unit Price: kr.2.31608
HOOK-UP STRND 12AWG WHITE
In-Stock: 500
Unit Price: kr.2.27982
HOOK-UP STRND 12AWG RED
In-Stock: 5500
Unit Price: kr.2.31608
HOOK-UP STRND 12AWG ORANGE
In-Stock: 0
Unit Price: kr.1.13650
HOOK-UP STRND 12AWG YELLOW
In-Stock: 500
Unit Price: kr.3.81454