Image for 76822.44.04 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76822.44.04

DigiKey Part Number
76822.44.04-ND
Manufacturer
Manufacturer Product Number
76822.44.04
Description
HOOK-UP STRND 12AWG ORANGE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
12 AWG Hook-Up Wire 19/0.0185" Orange 600V 2500' (762.0m)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.155" (3.94mm)
Series
Jacket (Insulation) Thickness
0.031" (0.80mm)
Packaging
Spool
Length
2500' (762.0m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 90°C
Wire Gauge
Jacket Color
Conductor Strand
19/0.0185"
Ratings
UL Style 1015/1335, ASTM B-8
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Spool
LengthUnit Price (Per Foot)Ext Price
2.500kr.5.18282kr.12,957.05
Manufacturers Standard Package
Unit Price without VAT:kr.5.18282
Unit Price with VAT:kr.6.47853