
| 5131418E | |
|---|---|
| DigiKey Part Number | C5131418E-1000-ND | 
| Manufacturer | |
| Manufacturer Product Number | 5131418E | 
| Description | CABLE CAT5E 8CON 24AWG GRAY | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Gray 24 AWG 1000.0' (304.8m) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Cable Type | ||
| Number of Conductors | 8 (4 Pair Twisted) | |
| Wire Gauge | ||
| Conductor Strand | Solid | |
| Conductor Material | Copper, Bare | |
| Jacket (Insulation) Material | ||
| Jacket (Insulation) Diameter | 0.180" (4.57mm) | |
| Shield Type | - | |
| Length | 1000.0' (304.8m) | |
| Jacket Color | Gray | |
| Ratings | - | |
| Features | - | |
| Operating Temperature | -20°C ~ 75°C | |
| Usage | - | |
| Jacket (Insulation) Thickness | - | |
| Conductor Insulation | Fluoropolymer | |
| Shield Material | - | |
| Shield Coverage | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.2.11718 | kr.2,117.18 | 
| 2.000 | kr.2.01287 | kr.4,025.74 | 
| 3.000 | kr.1.95381 | kr.5,861.43 | 
| 5.000 | kr.1.88142 | kr.9,407.10 | 
| 7.000 | kr.1.83492 | kr.12,844.44 | 
| 10.000 | kr.1.78662 | kr.17,866.20 | 
| 25.000 | kr.1.66707 | kr.41,676.75 | 
| Unit Price without VAT: | kr.2.11718 | 
|---|---|
| Unit Price with VAT: | kr.2.64648 | 





 
 
 
 


