
5131361E | |
|---|---|
DigiKey Part Number | C5131361E-1000-ND |
Manufacturer | |
Manufacturer Product Number | 5131361E |
Description | CABLE CAT5E 8COND 24AWG WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable White 24 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.180" (4.57mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | White | |
Ratings | - | |
Features | - | |
Operating Temperature | -20°C ~ 75°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Fluoropolymer | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.11718 | kr.2,117.18 |
| 2.000 | kr.2.01287 | kr.4,025.74 |
| 3.000 | kr.1.95381 | kr.5,861.43 |
| 5.000 | kr.1.88142 | kr.9,407.10 |
| 7.000 | kr.1.83492 | kr.12,844.44 |
| 10.000 | kr.1.78662 | kr.17,866.20 |
| 25.000 | kr.1.66707 | kr.41,676.75 |
| Unit Price without VAT: | kr.2.11718 |
|---|---|
| Unit Price with VAT: | kr.2.64648 |






