
C1642A.41.10 | |
|---|---|
DigiKey Part Number  | C1642G-1000-ND  | 
Manufacturer  | Encore Wire  | 
Manufacturer Product Number  | C1642A.41.10  | 
Description  | CABLE 2COND 20AWG GRAY SHLD  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | 2 Conductor Multi-Conductor Cable Gray 20 AWG Braid 1000.0' (304.8m)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Spool  | |
Part Status  | Active  | |
Cable Type  | ||
Number of Conductors  | 2  | |
Wire Gauge  | ||
Conductor Strand  | 26/34  | |
Conductor Material  | Copper, Tinned  | |
Jacket (Insulation) Material  | ||
Jacket (Insulation) Diameter  | 0.226" (5.74mm)  | |
Shield Type  | Braid  | |
Length  | 1000.0' (304.8m)  | |
Jacket Color  | Gray  | |
Ratings  | -  | |
Features  | -  | |
Voltage  | 300 V  | |
Operating Temperature  | -20°C ~ 75°C  | |
Usage  | Communication, Control  | |
Jacket (Insulation) Thickness  | 0.0290" (0.737mm)  | |
Conductor Insulation  | Polyethylene (PE)  | |
Shield Material  | Copper, Tinned  | |
Shield Coverage  | 80%  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.5.02406 | kr.5,024.06 | 
| 2.000 | kr.4.77360 | kr.9,547.20 | 
| 3.000 | kr.4.63183 | kr.13,895.49 | 
| 5.000 | kr.4.45792 | kr.22,289.60 | 
| 7.000 | kr.4.34623 | kr.30,423.61 | 
| 10.000 | kr.4.23016 | kr.42,301.60 | 
| Unit Price without VAT: | kr.5.02406 | 
|---|---|
| Unit Price with VAT: | kr.6.28008 | 

