
C0749A.12.10 | |
---|---|
DigiKey Part Number | W430-100-ND |
Manufacturer | |
Manufacturer Product Number | C0749A.12.10 |
Description | CABLE 30CON 24AWG GRAY SHLD 100' |
Customer Reference | |
Detailed Description | 30 Conductor Multi-Conductor Cable Gray 24 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Number of Conductors | 30 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.351" (8.92mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1,414.85000 | kr.1,414.85 |
5 | kr.1,257.63800 | kr.6,288.19 |
Unit Price without VAT: | kr.1,414.85000 |
---|---|
Unit Price with VAT: | kr.1,768.56250 |

