
C0561A.41.10 | |
|---|---|
DigiKey Part Number | C0561-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0561A.41.10 |
Description | MULTI-PAIR 6COND 18AWG GRAY 500' |
Customer Reference | |
Detailed Description | 6 (3 Pair Twisted) Conductor Multi-Pair Cable Gray 18 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 (3 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Annealed Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.403" (10.24mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Gray | |
Ratings | ASTM B-33 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0420" (1.067mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil®, Copper, Tinned | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6,209.28000 | kr.6,209.28 |
| 2 | kr.5,900.80000 | kr.11,801.60 |
| 3 | kr.5,726.16667 | kr.17,178.50 |
| 5 | kr.5,511.98800 | kr.27,559.94 |
| 7 | kr.5,374.38143 | kr.37,620.67 |
| 10 | kr.5,231.46200 | kr.52,314.62 |
| Unit Price without VAT: | kr.6,209.28000 |
|---|---|
| Unit Price with VAT: | kr.7,761.60000 |

