
| 328ER250 | |
|---|---|
| DigiKey Part Number | 3086-328ER250-ND | 
| Manufacturer | Prowave | 
| Manufacturer Product Number | 328ER250 | 
| Description | Transducer, Receiver, Ultrasonic | 
| Customer Reference | |
| Detailed Description | Ultrasonic Sensor 32.8kHz | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Prowave | |
| Series | - | |
| Packaging | Tray | |
| Part Status | Active | |
| Type | Receiver | |
| Frequency | 32.8kHz | |
| Voltage - Rated | 20V | |
| Beam Angle | 33° | |
| Operating Temperature | -30°C ~ 70°C | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.128.00000 | kr.128.00 | 
| 10 | kr.117.31200 | kr.1,173.12 | 
| 30 | kr.108.28800 | kr.3,248.64 | 
| 50 | kr.100.54400 | kr.5,027.20 | 
| 100 | kr.81.66400 | kr.8,166.40 | 
| 200 | kr.77.76000 | kr.15,552.00 | 
| 300 | kr.77.69600 | kr.23,308.80 | 
| 500 | kr.57.60000 | kr.28,800.00 | 
| 1.000 | kr.51.20000 | kr.51,200.00 | 
| Unit Price without VAT: | kr.128.00000 | 
|---|---|
| Unit Price with VAT: | kr.160.00000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark