


39044 | |
|---|---|
DigiKey Part Number | 39044-ND |
Manufacturer | |
Manufacturer Product Number | 39044 |
Description | ESD HANDLER 12X16-5/8X1 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Card Holder Storage, Transport Polypropylene 12.00" L x 16.63" W x 1.00" H (304.8mm x 422.4mm x 25.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Card Holder | |
Usage | Storage, Transport | |
Dimensions - Overall | 12.00" L x 16.63" W x 1.00" H (304.8mm x 422.4mm x 25.4mm) | |
Material | Polypropylene | |
Features | 12 Cells, Chemical and Moisture Resistant, Conductive, Dissipative Partitions, Foam Insert, Wire Frame | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.1,242.94400 | kr.6,214.72 |
| Unit Price without VAT: | kr.1,242.94400 |
|---|---|
| Unit Price with VAT: | kr.1,553.68000 |


