Box Storage, Transport Corrugated Fiberboard 21.88" L x 18.88" W x 4.25" H (555.8mm x 479.6mm x 108.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Storage, Transport Corrugated Fiberboard 21.88" L x 18.88" W x 4.25" H (555.8mm x 479.6mm x 108.0mm)
Protektive Pak Third Party Material Testing on Impregnated Corrugated Material

37530

DigiKey Part Number
37530D-ND
Manufacturer
Manufacturer Product Number
37530
Description
CONTAINER21-7/8X18-7/8X4-1/4"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Storage, Transport Corrugated Fiberboard 21.88" L x 18.88" W x 4.25" H (555.8mm x 479.6mm x 108.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Protektive Pak
Series
Packaging
Bulk
Part Status
Active
Type
Box
Usage
Storage, Transport
Dimensions - Overall
21.88" L x 18.88" W x 4.25" H (555.8mm x 479.6mm x 108.0mm)
Material
Corrugated Fiberboard
Features
Dissipative
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.103.53000kr.103.53
Manufacturers Standard Package
Unit Price without VAT:kr.103.53000
Unit Price with VAT:kr.129.41250