



37107 | |
|---|---|
DigiKey Part Number | 37107-ND |
Manufacturer | |
Manufacturer Product Number | 37107 |
Description | BOX OPEN BIN 18X4X4-1/2 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Workstation Organizer Storage Corrugated Fiberboard 18.00" L x 4.00" W x 4.50" H (457.2mm x 101.6mm x 114.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Workstation Organizer | |
Usage | Storage | |
Dimensions - Overall | 18.00" L x 4.00" W x 4.50" H (457.2mm x 101.6mm x 114.3mm) | |
Material | Corrugated Fiberboard | |
Features | Conductive | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.77000 | kr.27.77 |
| 10 | kr.23.35700 | kr.233.57 |
| 25 | kr.22.09600 | kr.552.40 |
| 50 | kr.21.27320 | kr.1,063.66 |
| 100 | kr.20.54600 | kr.2,054.60 |
| 250 | kr.19.70496 | kr.4,926.24 |
| 500 | kr.19.14616 | kr.9,573.08 |
| 1.000 | kr.18.64391 | kr.18,643.91 |
| Unit Price without VAT: | kr.27.77000 |
|---|---|
| Unit Price with VAT: | kr.34.71250 |



