37107
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
37107
Protektive Pak Third Party Material Testing on Impregnated Corrugated Material

37105

DigiKey Part Number
37105-ND
Manufacturer
Manufacturer Product Number
37105
Description
BOX OPEN BIN 12X8X4-1/2
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Workstation Organizer Storage Corrugated Fiberboard 12.00" L x 8.00" W x 4.50" H (304.8mm x 203.2mm x 114.3mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Protektive Pak
Series
Packaging
Bulk
Part Status
Active
Type
Workstation Organizer
Usage
Storage
Dimensions - Overall
12.00" L x 8.00" W x 4.50" H (304.8mm x 203.2mm x 114.3mm)
Material
Corrugated Fiberboard
Features
Conductive
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.39.36000kr.39.36
10kr.33.66400kr.336.64
25kr.32.00760kr.800.19
50kr.30.92360kr.1,546.18
100kr.29.95840kr.2,995.84
250kr.28.83560kr.7,208.90
500kr.28.08602kr.14,043.01
1.000kr.27.40966kr.27,409.66
Manufacturers Standard Package
Unit Price without VAT:kr.39.36000
Unit Price with VAT:kr.49.20000