


| 37088 | |
|---|---|
| DigiKey Part Number | 37088-ND | 
| Manufacturer | |
| Manufacturer Product Number | 37088 | 
| Description | SHIPPER CIRC BD BOX ONLY 19X19X3 | 
| Manufacturer Standard Lead Time | 2 Weeks | 
| Customer Reference | |
| Detailed Description | Box Storage, Shipping Corrugated Fiberboard 19.00" L x 19.00" W x 3.00" H (482.6mm x 482.6mm x 76.2mm) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Protektive Pak | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Box | |
| Usage | Storage, Shipping | |
| Dimensions - Overall | 19.00" L x 19.00" W x 3.00" H (482.6mm x 482.6mm x 76.2mm) | |
| Material | Corrugated Fiberboard | |
| Features | Conductive, Dissipative, Hinged Lid | |
| Base Product Number | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | kr.95.22300 | kr.9,522.30 | 
| Unit Price without VAT: | kr.95.22300 | 
|---|---|
| Unit Price with VAT: | kr.119.02875 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark