


37061 | |
|---|---|
DigiKey Part Number | 37061-ND |
Manufacturer | |
Manufacturer Product Number | 37061 |
Description | SHIPPR CIR BD 10-1/2X8-1/2X2-1/2 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Card Carrier Storage, Shipping Corrugated Fiberboard 10.50" L x 8.50" W x 2.50" H (266.7mm x 215.9mm x 63.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Card Carrier | |
Usage | Storage, Shipping | |
Dimensions - Overall | 10.50" L x 8.50" W x 2.50" H (266.7mm x 215.9mm x 63.5mm) | |
Material | Corrugated Fiberboard | |
Features | Dissipative Foam Insert, Hinged Lid | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.86.86000 | kr.86.86 |
| 10 | kr.76.30800 | kr.763.08 |
| 25 | kr.73.16360 | kr.1,829.09 |
| 50 | kr.71.07140 | kr.3,553.57 |
| 100 | kr.69.19350 | kr.6,919.35 |
| 250 | kr.66.99020 | kr.16,747.55 |
| 500 | kr.65.50704 | kr.32,753.52 |
| Unit Price without VAT: | kr.86.86000 |
|---|---|
| Unit Price with VAT: | kr.108.57500 |

