Human Machine Interface (HMI) Touchscreen 12.1" Color
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFXGP4601TMD

DigiKey Part Number
4008-PFXGP4601TMD-ND
Manufacturer
Manufacturer Product Number
PFXGP4601TMD
Description
GP4000, 12.1" TFT, 65,536 COLORS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 12.1" Color
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pro-face
Series
Packaging
Box
Part Status
Active
Type
Touchscreen
Size - Display
12.1"
Display Type
Color
Case Color
Gray
Operating Temperature
0°C ~ 55°C
Ingress Protection
IP65F - Dust Tight, Water Resistant, NEMA 4X, 12, 13
Voltage - Supply
24VDC
Features
Expansion Interface, Memory Card Interface
For Use With/Related Products
Multiple Manufacturer, Multiple Product
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.30,617.86000kr.30,617.86
Manufacturers Standard Package
Unit Price without VAT:kr.30,617.86000
Unit Price with VAT:kr.38,272.32500