
PFXGP4501TMA | |
|---|---|
DigiKey Part Number | 4008-PFXGP4501TMA-ND |
Manufacturer | |
Manufacturer Product Number | PFXGP4501TMA |
Description | GP4000, 10.4" TFT, 65,536 COLORS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 10.4" Color |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pro-face | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Touchscreen | |
Size - Display | 10.4" | |
Display Type | Color | |
Case Color | Gray | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | IP65F - Dust Tight, Water Resistant, NEMA 4X, 12, 13 | |
Voltage - Supply | 100 ~ 240VAC | |
Features | Expansion Interface, Memory Card Interface | |
For Use With/Related Products | Multiple Manufacturer, Multiple Product |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28,595.75000 | kr.28,595.75 |
| Unit Price without VAT: | kr.28,595.75000 |
|---|---|
| Unit Price with VAT: | kr.35,744.68750 |

