Human Machine Interface (HMI) Touchscreen 10.4" Color
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFXGP4501TADW

DigiKey Part Number
4008-PFXGP4501TADW-ND
Manufacturer
Manufacturer Product Number
PFXGP4501TADW
Description
GP4000, 10.4" TFT, 65,536 COLORS
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 10.4" Color
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Display Type
Color
Manufacturer
Pro-face
Case Color
Gray
Series
Operating Temperature
0°C ~ 55°C
Packaging
Box
Ingress Protection
IP65F - Dust Tight, Water Resistant, NEMA 4X, 12, 13
Part Status
Active
Voltage - Supply
24VDC
Type
Touchscreen
Features
Expansion Interface, Memory Card Interface
Size - Display
10.4"
For Use With/Related Products
Multiple Manufacturer, Multiple Product
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.21,540.15000kr.21,540.15
Manufacturers Standard Package
Unit Price without VAT:kr.21,540.15000
Unit Price with VAT:kr.26,925.18750