
BEAGLEBOARD XM | |
|---|---|
DigiKey Part Number | 1777-1000-ND |
Manufacturer | |
Manufacturer Product Number | BEAGLEBOARD XM |
Description | BEAGLEBOARD-XM DM3730 EVAL BRD |
Customer Reference | |
Detailed Description | DM3730 BeagleBoard-xM DaVinci™ ARM® Cortex®-A8 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MPU | |
Core Processor | ARM® Cortex®-A8 | |
Platform | ||
Utilized IC / Part | DM3730 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,037.61000 | kr.1,037.61 |
| Unit Price without VAT: | kr.1,037.61000 |
|---|---|
| Unit Price with VAT: | kr.1,297.01250 |

