cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39029/57-357

DigiKey Part Number
2899-M39029/57-357PD-ND
Manufacturer
Manufacturer Product Number
M39029/57-357
Description
M39029/57-357
Customer Reference
Detailed Description
Socket Contact 20 AWG Size 20 Crimp Gold
Product Attributes
Type
Description
Select All
Category
Manufacturer
Preci-Dip
Series
-
Packaging
Bag
Part Status
Active
Type
Signal, Machined
Contact Type
Socket
Contact Size
20
Wire Gauge or Range - AWG
20 AWG
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Termination Finish
-
Features
-
Grade
Military
Qualification
MIL-C-39029
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39.690
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
50kr.14.08000kr.704.00
100kr.12.07100kr.1,207.10
500kr.11.46816kr.5,734.08
1.000kr.10.89510kr.10,895.10
10.000kr.10.35021kr.103,502.10
Unit Price without VAT:kr.14.08000
Unit Price with VAT:kr.17.60000