cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39029/56-351

DigiKey Part Number
2899-M39029/56-351PD-ND
Manufacturer
Manufacturer Product Number
M39029/56-351
Description
M39029/56-351
Customer Reference
Detailed Description
Socket Contact 20-24 AWG Size 20 Crimp
Product Attributes
Type
Description
Select All
Category
Manufacturer
Preci-Dip
Series
-
Packaging
Bag
Part Status
Active
Contact Type
Socket
Contact Size
20
Wire Gauge or Range - AWG
20-24 AWG
Contact Termination
Crimp
Grade
Military
Qualification
MIL-C-39029
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 591.021
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Air Electro Inc.
FREE SHIPPING on orders of kr.96,000.00 or more for products shipped by Air Electro Inc.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
50kr.14.72000kr.736.00
100kr.12.61950kr.1,261.95
500kr.11.98950kr.5,994.75
1.000kr.11.39034kr.11,390.34
10.000kr.10.82067kr.108,206.70
Unit Price without VAT:kr.14.72000
Unit Price with VAT:kr.18.40000