
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Pin | |
Contact Size | 16 | |
Wire Gauge or Range - AWG | 20 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Features | - | |
Grade | Military | |
Qualification | MIL-C-39029 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.25000 | kr.5.25 |
10 | kr.4.45400 | kr.44.54 |
25 | kr.4.17800 | kr.104.45 |
50 | kr.3.97820 | kr.198.91 |
100 | kr.3.78750 | kr.378.75 |
250 | kr.3.54996 | kr.887.49 |
500 | kr.3.38036 | kr.1,690.18 |
1.000 | kr.3.21894 | kr.3,218.94 |
2.500 | kr.3.01740 | kr.7,543.50 |
Unit Price without VAT: | kr.5.25000 |
---|---|
Unit Price with VAT: | kr.6.56250 |