Similar

892-80-068-10-002101 | |
|---|---|
DigiKey Part Number | 892-80-068-10-002101-ND |
Manufacturer | |
Manufacturer Product Number | 892-80-068-10-002101 |
Description | CONN HEADER VERT 68POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 68 position 0.100" (2.54mm) |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.276" (7.00mm) |
Series | Contact Length - Post 0.118" (3.00mm) |
Packaging Bulk | Overall Contact Length 0.494" (12.54mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 150VDC |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BBD-134-T-A | Samtec Inc. | 0 | BBD-134-T-A-ND | kr.73.30167 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | kr.17.22600 | kr.4,823.28 |
| Unit Price without VAT: | kr.17.22600 |
|---|---|
| Unit Price with VAT: | kr.21.53250 |












