Similar

892-70-032-20-002101 | |
|---|---|
DigiKey Part Number | 892-70-032-20-002101-ND |
Manufacturer | |
Manufacturer Product Number | 892-70-032-20-002101 |
Description | CONN HEADER R/A 32POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 32 position 0.100" (2.54mm) |
Category | Contact Length - Mating 0.276" (7.00mm) |
Mfr | Contact Length - Post 0.118" (3.00mm) |
Series | Insulation Height 0.200" (5.08mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A |
Shrouding Unshrouded | Voltage Rating 150VDC |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M20-9741642 | Harwin Inc. | 118 | M20-9741642-ND | kr.10.13000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | kr.15.19989 | kr.5,699.96 |
| Unit Price without VAT: | kr.15.19989 |
|---|---|
| Unit Price with VAT: | kr.18.99986 |











