Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

892-70-006-10-001101 | |
|---|---|
DigiKey Part Number | 892-70-006-10-001101-ND |
Manufacturer | |
Manufacturer Product Number | 892-70-006-10-001101 |
Description | CONN HEADER VERT 6POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.236" (6.00mm) |
Mfr | Contact Length - Post 0.122" (3.10mm) |
Series | Overall Contact Length 0.458" (11.64mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating Flash |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 150VDC |
Termination Solder | Contact Finish Thickness - Post Flash |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0010897063 | Molex | 0 | 0010897063-ND | kr.5.25721 | Similar |
| 0010977065 | Molex | 0 | 0010977065-ND | kr.2.35377 | Similar |
| 0010977066 | Molex | 0 | WM22469-ND | kr.4.82000 | Similar |
| 008261063210854 | KYOCERA AVX | 0 | 478-8261063210854-ND | kr.10.33077 | Similar |
| 0702871050 | Molex | 63 | WM23523-ND | kr.2.21000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.04446 | kr.6,133.38 |
| Unit Price without VAT: | kr.2.04446 |
|---|---|
| Unit Price with VAT: | kr.2.55558 |

























