Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

892-18-072-10-001101 | |
|---|---|
DigiKey Part Number | 892-18-072-10-001101-ND |
Manufacturer | |
Manufacturer Product Number | 892-18-072-10-001101 |
Description | CONN HEADER VERT 72POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 72 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.236" (6.00mm) |
Mfr | Contact Length - Post 0.122" (3.10mm) |
Series | Overall Contact Length 0.458" (11.64mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 150VDC |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 67996-172HLF | Amphenol CS (FCI) | 1.255 | 609-3492-ND | kr.28.85000 | Similar |
| 67996-272 | Amphenol CS (FCI) | 0 | 67996-272-ND | kr.13.47044 | Similar |
| 67996-272HLF | Amphenol CS (FCI) | 0 | 609-3493-ND | kr.0.00000 | Similar |
| 67996-372H | Amphenol CS (FCI) | 0 | 67996-372H-ND | kr.15.58820 | Similar |
| 67996-472 | Amphenol CS (FCI) | 0 | 67996-472-ND | kr.7.77410 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | kr.51.31544 | kr.6,414.43 |
| Unit Price without VAT: | kr.51.31544 |
|---|---|
| Unit Price with VAT: | kr.64.14430 |














