890-80-026-10-001101 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: kr.10.65000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: kr.16.55000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 79
Unit Price: kr.10.52000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 4.041
Unit Price: kr.7.61000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 5
Unit Price: kr.7.04000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.74.30000
Datasheet
Connector Header Through Hole 26 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

890-80-026-10-001101

DigiKey Part Number
890-80-026-10-001101-ND
Manufacturer
Manufacturer Product Number
890-80-026-10-001101
Description
CONN HEADER VERT 26POS 2.54MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 26 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.236" (6.00mm)
Mfr
Contact Length - Post
0.122" (3.10mm)
Series
Overall Contact Length
0.458" (11.64mm)
Packaging
Bulk
Insulation Height
0.100" (2.54mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Number of Rows
1
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A
Mounting Type
Voltage Rating
150VDC
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0022284261Molex0WM50017-26-NDkr.10.65000Similar
0022284264Molex0WM50018-26-NDkr.16.55000Similar
0022284267Molex0900-0022284267-NDkr.0.00000Similar
0022284268Molex0900-0022284268-NDkr.0.00000Similar
4-103321-0-26TE Connectivity AMP Connectors0A26520-26-NDkr.0.00000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
830kr.5.81118kr.4,823.28
Manufacturers Standard Package
Unit Price without VAT:kr.5.81118
Unit Price with VAT:kr.7.26398