Similar
Similar

890-70-036-10-003101 | |
|---|---|
DigiKey Part Number | 890-70-036-10-003101-ND |
Manufacturer | |
Manufacturer Product Number | 890-70-036-10-003101 |
Description | CONN HEADER VERT 36POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 36 position 0.100" (2.54mm) |
Category | Contact Length - Post 0.118" (3.00mm) |
Mfr | Overall Contact Length 0.553" (14.04mm) |
Series | Insulation Height 0.100" (2.54mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Rows 1 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 150VDC |
Termination Solder | Contact Finish Thickness - Post Flash |
Fastening Type Push-Pull | Base Product Number |
Contact Length - Mating 0.335" (8.51mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 68604-136HLF | Amphenol CS (FCI) | 0 | 68604-136HLF-ND | kr.13.31757 | Similar |
| 929705-06-36-I | 3M | 261 | 3M156856-36-ND | kr.64.99000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.13.03136 | kr.6,515.68 |
| Unit Price without VAT: | kr.13.03136 |
|---|---|
| Unit Price with VAT: | kr.16.28920 |










