Similar
Similar
Similar
Similar

890-70-032-10-002101 | |
|---|---|
DigiKey Part Number | 890-70-032-10-002101-ND |
Manufacturer | |
Manufacturer Product Number | 890-70-032-10-002101 |
Description | CONN HEADER VERT 32POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 32 position 0.100" (2.54mm) |
Category | Contact Length - Post 0.118" (3.00mm) |
Mfr | Overall Contact Length 0.494" (12.54mm) |
Series | Insulation Height 0.100" (2.54mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Rows 1 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 150VDC |
Termination Solder | Contact Finish Thickness - Post Flash |
Fastening Type Push-Pull | Base Product Number |
Contact Length - Mating 0.276" (7.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0022284324 | Molex | 0 | WM50018-32-ND | kr.11.02000 | Similar |
| 0022284325 | Molex | 0 | 900-0022284325-ND | kr.0.00000 | Similar |
| 0022284328 | Molex | 0 | 900-0022284328-ND | kr.0.00000 | Similar |
| 342-90-132-00-591000 | Mill-Max Manufacturing Corp. | 0 | 34290-13200591000-ND | kr.56.55907 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.8.65080 | kr.6,488.10 |
| Unit Price without VAT: | kr.8.65080 |
|---|---|
| Unit Price with VAT: | kr.10.81350 |













