Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

890-70-010-10-001101 | |
|---|---|
DigiKey Part Number | 890-70-010-10-001101-ND |
Manufacturer | |
Manufacturer Product Number | 890-70-010-10-001101 |
Description | CONN HEADER VERT 10POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Post 0.122" (3.10mm) |
Mfr | Overall Contact Length 0.458" (11.64mm) |
Series | Insulation Height 0.100" (2.54mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Rows 1 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 150VDC |
Termination Solder | Contact Finish Thickness - Post Flash |
Fastening Type Push-Pull | Base Product Number |
Contact Length - Mating 0.236" (6.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0022284104 | Molex | 761 | WM50018-10-ND | kr.6.72000 | Similar |
| 4-103321-0-10 | TE Connectivity AMP Connectors | 151 | A26520-10-ND | kr.6.78000 | Similar |
| 6-146274-0 | TE Connectivity AMP Connectors | 0 | 6-146274-0-ND | kr.7.28160 | Similar |
| 6-146276-0 | TE Connectivity AMP Connectors | 59 | A128921-ND | kr.18.83000 | Similar |
| 6-146277-0 | TE Connectivity AMP Connectors | 0 | A128923-ND | kr.9.70634 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.77978 | kr.5,559.56 |
| Unit Price without VAT: | kr.2.77978 |
|---|---|
| Unit Price with VAT: | kr.3.47473 |
















