890-18-029-10-003101 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.35.06000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.143.41000

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.79.63000
Connector Header Through Hole 29 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

890-18-029-10-003101

DigiKey Part Number
890-18-029-10-003101-ND
Manufacturer
Manufacturer Product Number
890-18-029-10-003101
Description
CONN HEADER VERT 29POS 2.54MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 29 position 0.100" (2.54mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.335" (8.51mm)
Mfr
Contact Length - Post
0.118" (3.00mm)
Series
Overall Contact Length
0.553" (14.04mm)
Packaging
Bulk
Insulation Height
0.100" (2.54mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Brass
Number of Rows
1
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A
Termination
Solder
Voltage Rating
150VDC
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BBS-129-T-BSamtec Inc.0BBS-129-T-B-NDkr.35.06000Similar
BHS-129-G-BSamtec Inc.0612-BHS-129-G-B-NDkr.143.41000Similar
BHS-129-T-BSamtec Inc.0612-BHS-129-T-B-NDkr.79.63000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
210kr.24.83710kr.5,215.79
Manufacturers Standard Package
Unit Price without VAT:kr.24.83710
Unit Price with VAT:kr.31.04638