Similar
Similar
Similar

890-18-018-10-001101 | |
|---|---|
DigiKey Part Number | 890-18-018-10-001101-ND |
Manufacturer | |
Manufacturer Product Number | 890-18-018-10-001101 |
Description | CONN HEADER VERT 18POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 18 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.236" (6.00mm) |
Mfr | Contact Length - Post 0.122" (3.10mm) |
Series | Overall Contact Length 0.458" (11.64mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Voltage Rating 150VDC |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 54101-T06-18 | Amphenol CS (FCI) | 0 | 54101-T06-18-ND | kr.3.27915 | Similar |
| 68000-418HLF | Amphenol CS (FCI) | 4.800 | 609-3268-ND | kr.5.83000 | Similar |
| BBS-118-G-A | Samtec Inc. | 0 | 612-BBS-118-G-A-ND | kr.51.42000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.13.30655 | kr.5,322.62 |
| Unit Price without VAT: | kr.13.30655 |
|---|---|
| Unit Price with VAT: | kr.16.63319 |













