Similar
Similar
Similar

882-70-004-10-001101 | |
|---|---|
DigiKey Part Number | 882-70-004-10-001101-ND |
Manufacturer | |
Manufacturer Product Number | 882-70-004-10-001101 |
Description | CONN HEADER VERT 4POS 2MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.157" (4.00mm) |
Mfr | Contact Length - Post 0.110" (2.79mm) |
Series | Overall Contact Length 0.346" (8.80mm) |
Packaging Bulk | Insulation Height 0.079" (2.00mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating Flash |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 1A |
Mounting Type | Voltage Rating 150VDC |
Termination Solder | Contact Finish Thickness - Post Flash |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0877580417 | Molex | 0 | 0877580417-ND | kr.2.27824 | Similar |
| 10075024-F01-02LF | Amphenol CS (FCI) | 0 | 10075024-F01-02LF-ND | kr.2.69573 | Similar |
| 951204-8622-AR | 3M | 0 | 19-951204-8622-AR-ND | kr.1.40498 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.070 | kr.1.73439 | kr.5,324.58 |
| Unit Price without VAT: | kr.1.73439 |
|---|---|
| Unit Price with VAT: | kr.2.16799 |












