Similar

853-83-010-20-001101 | |
|---|---|
DigiKey Part Number | 853-83-010-20-001101-ND |
Manufacturer | |
Manufacturer Product Number | 853-83-010-20-001101 |
Description | CONN SOCKET 10P 0.05 GOLD PCB RA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 Position Socket Connector 0.050" (1.27mm) Through Hole, Right Angle Gold |
EDA/CAD Models | 853-83-010-20-001101 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.128" (3.25mm) |
Connector Type | Contact Length - Post 0.130" (3.30mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 1A |
Pitch - Mating | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 2 | Contact Shape Circular |
Row Spacing - Mating 0.050" (1.27mm) | Contact Material Beryllium Copper |
Mounting Type Through Hole, Right Angle | Base Product Number |
Termination |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 853-99-010-20-001000 | Mill-Max Manufacturing Corp. | 0 | 853-99-010-20-001000-ND | kr.87.38420 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.18.33412 | kr.11,000.47 |
| Unit Price without VAT: | kr.18.33412 |
|---|---|
| Unit Price with VAT: | kr.22.91765 |









