Similar

852-10-020-10-001101 | |
|---|---|
DigiKey Part Number | 852-10-020-10-001101-ND |
Manufacturer | |
Manufacturer Product Number | 852-10-020-10-001101 |
Description | CONN HEADER VERT 20POS 1.27MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 20 position 0.050" (1.27mm) |
Category | Contact Length - Mating 0.118" (3.00mm) |
Mfr | Contact Length - Post 0.118" (3.00mm) |
Series | Overall Contact Length 0.319" (8.10mm) |
Packaging Bulk | Insulation Height 0.075" (1.90mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 1A |
Mounting Type | Voltage Rating 150VDC |
Termination Solder | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 852-10-020-10-001000 | Mill-Max Manufacturing Corp. | 332 | ED90562-ND | kr.41.34000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.26.05906 | kr.46,906.31 |
| Unit Price without VAT: | kr.26.05906 |
|---|---|
| Unit Price with VAT: | kr.32.57383 |





