Similar

850-80-010-30-135101 | |
|---|---|
DigiKey Part Number | 850-80-010-30-135101-ND |
Manufacturer | |
Manufacturer Product Number | 850-80-010-30-135101 |
Description | CONN HEADER SMD 10POS 1.27MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.050" (1.27mm) |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.118" (3.00mm) |
Series | Insulation Height 0.087" (2.20mm) |
Packaging Bulk | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Positions | Features Board Guide |
Number of Rows 1 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 1A |
Mounting Type | Voltage Rating 150VDC |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRPB101VWTC-RC | Sullins Connector Solutions | 0 | S9011E-10-ND | kr.4.10756 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 230 | kr.20.58570 | kr.4,734.71 |
| Unit Price without VAT: | kr.20.58570 |
|---|---|
| Unit Price with VAT: | kr.25.73213 |










