
850-10-015-30-001101 | |
|---|---|
DigiKey Part Number | 850-10-015-30-001101-ND |
Manufacturer | |
Manufacturer Product Number | 850-10-015-30-001101 |
Description | CONN HEADER SMD 15POS 1.27MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 15 position 0.050" (1.27mm) |
Category | Contact Length - Mating 0.118" (3.00mm) |
Mfr | Insulation Height 0.087" (2.20mm) |
Series | Contact Shape Circular |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A |
Shrouding Unshrouded | Voltage Rating 150VDC |
Mounting Type | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.565 | kr.21.84801 | kr.56,040.15 |
| Unit Price without VAT: | kr.21.84801 |
|---|---|
| Unit Price with VAT: | kr.27.31001 |









