
850-10-015-20-001101 | |
|---|---|
DigiKey Part Number | 850-10-015-20-001101-ND |
Manufacturer | |
Manufacturer Product Number | 850-10-015-20-001101 |
Description | CONN HEADER R/A 15POS 1.27MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 15 position 0.050" (1.27mm) |
EDA/CAD Models | 850-10-015-20-001101 Models |
Category | Contact Length - Mating 0.118" (3.00mm) |
Mfr | Contact Length - Post 0.118" (3.00mm) |
Series | Insulation Height 0.087" (2.20mm) |
Packaging Bulk | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 1 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 1A |
Mounting Type | Voltage Rating 150VDC |
Termination Solder | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 648 | kr.20.04066 | kr.12,986.35 |
| Unit Price without VAT: | kr.20.04066 |
|---|---|
| Unit Price with VAT: | kr.25.05083 |









